This 2.7mm diameter through-hole fixed resistor has a resistance of 110 ohms with a tolerance of 5%. It features a flame retardant coating and is lead free. The resistor is constructed with a cylindrical body and has a conformal package. Operating temperature range is from -55°C to 155°C. It is available in a package quantity of 5000 units, packaged on a tape and reel.
Stackpole Electronics CF12JT110R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF12JT110R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.