
This 15k ohm resistor features a cylindrical construction with a conformal package and a flame retardant coating. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. The resistor is lead free and RoHS compliant, and is available in a package quantity of 5000. It is mounted through a hole and has a diameter of 2.7mm and a length of 8.5mm.
Sign in to ask questions about the Stackpole Electronics CF12JT15K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CF12JT15K0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF12JT15K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
