
The CF12JT470R is a through-hole fixed resistor from Stackpole Electronics with a cylindrical construction and conformal package. It features a flame retardant coating and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 500mW of power and has a resistance of 470 ohms with a tolerance of 5%. The resistor is available in a package quantity of 5000 and is packaged on a tape and reel.
Stackpole Electronics CF12JT470R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF12JT470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
