
This 2.7mm diameter axial lead resistor features a 68 ohm resistance with a tolerance of 5%. It has a maximum power dissipation of 500mW and is designed for through-hole mounting. The resistor is constructed with a cylindrical body and has a conformal coating for added protection. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Stackpole Electronics CF12JT68R0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF12JT68R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.