
The CF14JA470K is a through-hole fixed resistor from Stackpole Electronics with a 470k ohm resistance and 5% tolerance. It features a flame retardant coating and is available in axial package with a 2.3mm diameter and 0.256inch length. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 250mW. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CF14JA470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF14JA470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.