
This 100k ohm axial lead fixed resistor features a conformal package with a cylindrical construction and tin matte contact plating. It has a diameter of 2.3mm and a length of 6.5mm, with a flame retardant coating for added safety. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 250mW of power and is available on tape and reel for easy mounting through hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CF14JT100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF14JT100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
