
10k Ohm, 1/4W, 5% tolerance through-hole fixed resistor. Features a cylindrical, conformal package with axial tin-matte plated terminations. Operates from -55°C to 155°C with a maximum power dissipation of 250mW. Includes a flame retardant coating and is RoHS compliant.
Stackpole Electronics CF14JT10K0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF14JT10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
