
The CF14JT330R is a 2-terminal axial through-hole carbon film resistor from Stackpole Electronics with a working voltage of 350V and a maximum power dissipation of 250mW. It features a flame retardant coating and is lead free. The resistor has a tolerance of 5% and a resistance of 330 ohms. It is packaged in tape and reel and is RoHS compliant. The CF14JT330R has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CF14JT330R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CF |
| Technology | CARBON FILM |
| Termination | Axial |
| Tolerance | 5% |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF14JT330R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
