This 150k ohm, 5% tolerance, axial lead resistor features a flame retardant coating and is available in a through-hole package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 5000 units. It is RoHS compliant and has a maximum power dissipation of 125mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CF18JA150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 1.7mm |
| Features | Flame Retardant Coating |
| Length | 0.13inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF18JA150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.