The CF18JT20K0 is a through-hole fixed resistor from Stackpole Electronics with a maximum power dissipation of 125mW and a resistance of 20kR. It features a flame retardant coating and is lead free. The resistor is available in a conformal package with a cylindrical construction and a tin, matte contact plating. It has a diameter of 1.7mm and a length of 3.3mm, and is suitable for operating temperatures between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 1.7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |