The CF18JT4M70 is a fixed resistor from Stackpole Electronics with a resistance of 4.7MR and a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 125mW. The resistor is available in an axial package with a diameter of 1.7mm and a length of 3.3mm. It has a flame retardant coating and is lead free. The operating temperature range is -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CF18JT4M70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 1.7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7MR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF18JT4M70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
