The CF1JT100R is a through-hole fixed resistor from Stackpole Electronics with a resistance of 100 ohms and a tolerance of 5%. It features a flame retardant coating and is lead free. The resistor is packaged in axial form with a diameter of 4.5mm and a length of 0.433 inch. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The CF1JT100R is available in quantities of 2000 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |