
The CF1JT10K0 is a through-hole fixed resistor from Stackpole Electronics with a resistance of 10kR and a tolerance of 5%. It features a flame retardant coating and is lead free. The resistor is packaged in a tape and reel format and is available in an axial package with a diameter of 4.5mm and a length of 11mm. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.5mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |