The CF1JT680R is a through-hole fixed resistor from Stackpole Electronics with a resistance of 680 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 155°C. The resistor is packaged in an axial format with a diameter of 4.5mm and a length of 11mm, and is available on tape and reel. The CF1JT680R is RoHS compliant and features a flame retardant coating.
Stackpole Electronics CF1JT680R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.5mm |
| Features | Flame Retardant Coating |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF1JT680R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.