
The CFM14JT470R is a through-hole fixed resistor from Stackpole Electronics with a resistance of 470 ohms and a tolerance of 5%. It has a cylindrical construction and a conformal package with a flame retardant coating. The resistor is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 250mW. It is available in a tape and reel packaging and is RoHS compliant.
Stackpole Electronics CFM14JT470R technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 1.7mm |
| Features | Flame Retardant Coating |
| Length | 3.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CFM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.