
This 100K ohm carbon film resistor features a 5% tolerance and a maximum voltage rating of 250V. It is designed for through hole mounting and has a conformal coated case style. The resistor operates over a temperature range of -55 to 155C and has a lead length of 28mm. It is a fixed resistor with a carbon film technology and is not a fail safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CFQ18JT100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.3 |
| Product Diameter (mm) | 1.7 |
| Length Tolerance (mm) | ±0.3 |
| Diameter Tolerance (mm) | ±0.3 |
| Maximum Terminal Width (mm) | 0.53 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.45 |
| Lead Length (mm) | 28 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 250V |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CFQ18JT100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.