
0603 chip resistor with 10mΩ resistance and 1% tolerance. Features a 1/3W (333mW) maximum power dissipation and operates across a -55°C to 170°C temperature range. This lead-free, RoHS compliant component is packaged in a 0603 (1608 metric) case with two terminations, supplied on cut tape.
Sign in to ask questions about the Stackpole Electronics CSM0603FT10L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSM0603FT10L0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSM0603FT10L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.