Surface mount chip resistor with 5mΩ resistance and 1% tolerance. Features 2W maximum power dissipation and a 2512 (6432 metric) case code. Operates from -55°C to 170°C with tin, matte contact plating. Moisture resistant and lead-free construction.
Sign in to ask questions about the Stackpole Electronics CSNL2512FT5L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSNL2512FT5L00 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2512FT5L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
