Res Metal Foil 2512 0.0005 Ohm 5% 2W 50ppm/C Molded SMD SMD Plastic T/R
Sign in to ask questions about the Stackpole Electronics CSNL2512JTL500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSNL2512JTL500 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 0.5mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL2512JTL500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.