The CSNL2512JTL750 is a surface mount chip resistor from Stackpole Electronics with a maximum operating temperature range of -55°C to 170°C and a maximum power dissipation of 2W. It features moisture resistance and is available in tape and reel packaging. The resistor has a resistance of 0.00075R with a tolerance of 5%.
Stackpole Electronics CSNL2512JTL750 technical specifications.
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0.00075R |
| RoHS Compliant | Yes |
| Series | CSNL |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.