Surface mount chip resistor featuring a 0603 (1608 metric) case code. Offers 50mR resistance with a 1% tolerance and 1/8W power rating. Operating temperature range spans -55°C to 155°C, with a TCR of ±300ppm/°C. Molded construction with tin, matte contact plating, and tape and reel packaging.
Sign in to ask questions about the Stackpole Electronics CSR0603FK50L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSR0603FK50L0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50mR |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stackpole Electronics CSR0603FK50L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.