The CSR0805FKR215 is a surface mount chip resistor from Stackpole Electronics with a resistance of 215 milliohms and a tolerance of 1%. It has a package size of 0805 and is available in quantities of 1000 on tape and reel. The resistor has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Compliant |