
The CSR1206FTR820 is a surface mount chip resistor from Stackpole Electronics with a resistance of 820mR and a tolerance of 1%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is available on tape and reel. It has a matte tin contact plating and is not radiation hardened.
Stackpole Electronics CSR1206FTR820 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 820mR |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR1206FTR820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.