
The CSR2512FT20L0 is a 20mR 1% chip resistor available in a 2512 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a maximum power dissipation of 2W. It is available in a tape and reel packaging with 4000 units per package.
Stackpole Electronics CSR2512FT20L0 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | CSR |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSR2512FT20L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.