Surface mount chip resistor featuring 10mΩ resistance with 1% tolerance. Designed with a 0603 (1608 metric) case code, this rectangular component offers 250mW maximum power dissipation and operates across a temperature range of -55°C to 170°C. It is moisture resistant, AEC-Q200 qualified for automotive applications, lead-free, and RoHS compliant.
Stackpole Electronics CSRF0603FT10L0 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | CSRF |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.