Stackpole Electronics CSRN2010FK30L0 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.097inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2010FK30L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.