
Surface mount chip resistor with 0.5 Ohm resistance and 1% tolerance, rated for 2W maximum power dissipation. Features a 2512 (6432 metric) rectangular case with tin, matte contact plating. Operating temperature range spans -55°C to 155°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stackpole Electronics CSRN2512FKR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSRN2512FKR500 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.15mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | CSRN |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2512FKR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.