
The CSRN2512FT47L0 is a surface mount chip resistor from Stackpole Electronics with a resistance of 47 milliohms and a tolerance of 1%. It has a maximum power dissipation of 2 watts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 2512 case and is available in quantities of 4000 per reel.
Sign in to ask questions about the Stackpole Electronics CSRN2512FT47L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSRN2512FT47L0 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47mR |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2512FT47L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.