
The CSRN2512FT50L0 is a 50 milliohm surface mount chip resistor from Stackpole Electronics with a maximum power dissipation of 2 watts. It has a package case size of 2512 and a tolerance of 1%. The resistor is designed for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Stackpole Electronics CSRN2512FT50L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSRN2512FT50L0 technical specifications.
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2512FT50L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.