
The CSRN2512FT60L0 is a 60 milliohm 1% tolerance chip resistor available in a 2512 package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 2 watts. The resistor is packaged in tape and reel quantities of 4000 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Stackpole Electronics CSRN2512FT60L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSRN2512FT60L0 technical specifications.
| Package/Case | 2512 |
| Height | 0.028inch |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSRN2512FT60L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.