
Surface mount chip resistor with 100mΩ resistance and 1% tolerance. Features a 2W maximum power dissipation and a 2512 case code (6432 metric). Operates across a temperature range of -55°C to 155°C with tin, matte contact plating. This RoHS compliant component is supplied on tape and reel.
Stackpole Electronics CSRN2512FTR100 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CSRN |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.
