The CSS1206FT43L0 is a surface mount chip resistor from Stackpole Electronics with a maximum operating temperature of 225°C and a minimum operating temperature of -55°C. It features automotive AEC-Q200 compliance and is available in a 1206 package. The resistor has a resistance of 43 milliohms and a tolerance of 1%. It is packaged in tape and reel and is RoHS compliant.
Stackpole Electronics CSS1206FT43L0 technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS1206FT43L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.