Surface mount chip resistor with 1mR resistance and 1% tolerance. Features 4W maximum power dissipation and a 2725 size code. Operating temperature range from -55°C to 225°C. Automotive AEC-Q200 qualified with tin, matte contact plating.
Stackpole Electronics CSS2725FT1L00 technical specifications.
| Package/Case | 2725 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.053inch |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Size Code | 2725 |
| Tolerance | 1% |
| Width | 0.254inch |
| RoHS | Compliant |
No datasheet is available for this part.