
Surface mount chip resistor with 0.5mΩ resistance and 1% tolerance. Features 4W maximum power dissipation and a 2725 package size. Operating temperature range from -55°C to 225°C. Tin, matte contact plating and lead-free construction. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the Stackpole Electronics CSS2725FTL500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSS2725FTL500 technical specifications.
| Package/Case | 2725 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0.5mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS2725FTL500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
