The CSS2725JTL500 is a surface mount fixed resistor from Stackpole Electronics, featuring a nonstandard package and automotive AEC-Q200 compliance. It operates over a temperature range of -55°C to 225°C and has a maximum power dissipation of 4W. The resistor is RoHS compliant and has a tolerance of 5%.
Stackpole Electronics CSS2725JTL500 technical specifications.
| Package/Case | Nonstandard |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 0.0005R |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.