
The CSS2728FT30L0 is a 30k ohm, 1% tolerance, 3W surface mount chip resistor from Stackpole Electronics. It has a maximum operating temperature range of -55°C to 225°C and is rated for AEC-Q200. The resistor is packaged in a 2728 case with a height of 0.049inch, length of 0.264inch, and width of 0.283inch. It is available in quantities of 1000 on tape and reel.
Sign in to ask questions about the Stackpole Electronics CSS2728FT30L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSS2728FT30L0 technical specifications.
| Case Code (Imperial) | 2827 |
| Case Code (Metric) | 7067 |
| Package/Case | 2728 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.049inch |
| Length | 0.264inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 30mR |
| Series | CSS |
| Tolerance | 1% |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS2728FT30L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.