The CSS2728JT40L0 is a surface mount chip resistor from Stackpole Electronics with a maximum operating temperature range of -55°C to 225°C. It has a resistance of 40mR and a power dissipation of 3W. The resistor is packaged in a 2728 case and features a tin, matte contact plating. It is available in quantities of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Stackpole Electronics CSS2728JT40L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSS2728JT40L0 technical specifications.
| Case Code (Imperial) | 2827 |
| Case Code (Metric) | 7067 |
| Package/Case | 2728 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.049inch |
| Length | 0.264inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 40mR |
| Series | CSS |
| Tolerance | 5% |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS2728JT40L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.