This 5% tolerance chip resistor is rated for 3W power dissipation and operates within a temperature range of -55°C to 225°C. It features a surface mount package and is compliant with automotive standard AEC-Q200. The resistor has a resistance of 5mR and is available in a package quantity of 1000 units per reel.
Sign in to ask questions about the Stackpole Electronics CSS2728JT5L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSS2728JT5L00 technical specifications.
| Case Code (Imperial) | 2827 |
| Case Code (Metric) | 7067 |
| Package/Case | 2728 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200 |
| Height | 0.049inch |
| Length | 0.264inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 5% |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS2728JT5L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.