The CSS4527FT2L00 is a surface mount chip resistor from Stackpole Electronics with a maximum power dissipation of 5W and an operating temperature range of -55°C to 225°C. It is compliant with AEC-Q200 and RoHS. The resistor has a resistance of 2mR and a tolerance of 1%. It is available in a 4527 package with dimensions of 0.069inch in height, 0.27inch in width, and 0.45inch in length.
Stackpole Electronics CSS4527FT2L00 technical specifications.
| Package/Case | 4527 |
| Features | Automotive AEC-Q200 |
| Height | 0.069inch |
| Length | 0.45inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| Width | 0.27inch |
| RoHS | Compliant |
No datasheet is available for this part.