The CSS4527FT5L00 is a surface mount chip resistor with a maximum power dissipation of 5W and an operating temperature range of -55°C to 225°C. It is compliant with AEC-Q200 and features a resistance of 5mR with a tolerance of 1%. The resistor is packaged in cut tape and has two terminations.
Stackpole Electronics CSS4527FT5L00 technical specifications.
| Package/Case | Nonstandard |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.