RES SMD 500 UOHM 1% 5W 4527
Sign in to ask questions about the Stackpole Electronics CSS4527FTL500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSS4527FTL500 technical specifications.
| Package/Case | 4527 |
| Features | Automotive AEC-Q200 |
| Height | 0.069inch |
| Length | 0.45inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 0.5mR |
| RoHS Compliant | Yes |
| Series | CSS |
| Tolerance | 1% |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSS4527FTL500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.