RES 0.025 OHM 1% 4W 2827 WIDE
Sign in to ask questions about the Stackpole Electronics CSSH2728FT25L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CSSH2728FT25L0 technical specifications.
| Case Code (Imperial) | 2827 |
| Case Code (Metric) | 7067 |
| Package/Case | 2728 |
| Contact Plating | Tin, Matte |
| Height | 0.049inch |
| Length | 0.264inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | CSSH |
| Tolerance | 1% |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSSH2728FT25L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.