The Metal Oxide Varistor from Stackpole Electronics is a 170V rated device with a maximum DC voltage rating of 130V and a maximum surge current of 1200mA. It features a capacitance of 320pF and a clamping voltage of 340V with a clamping current of 10A. Operating temperature range is from -40°C to 85°C. The varistor is designed for through hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 320pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |