The Metal Oxide Varistor 200V 150mA 280pF Through Hole is a metal oxide varistor with a maximum operating temperature range of -40 to 85 degrees Celsius. It has a maximum surge current of 1750 and a clamping current of 10. The varistor is designed for through hole mounting with a terminal pitch of 5mm. It features a capacitance of 280 picofarads and a clamping voltage of 395 volts. The device is rated for a maximum AC voltage of 150 volts and a maximum DC voltage of 200 volts.
Stackpole Electronics CV+ 1 150 K 07 B technical specifications.
| Varistor Voltage | 240V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 280pF |
| Clamping Voltage | 395V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV+ 1 150 K 07 B to view detailed technical specifications.
No datasheet is available for this part.