The CV1 35K 20 B varistor from Stackpole Electronics is a metal oxide device with a varistor voltage of 56V. It has a maximum AC voltage rating of 35V and a maximum DC voltage rating of 45V. The device has a capacitance of 0.0061uF and a clamping voltage of 110V. It can handle a maximum surge current of 2000A and operates over a temperature range of -40 to 85 degrees Celsius. The varistor is mounted through a hole and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.0061uF |
| Clamping Voltage | 110V |
| Clamping Current | 20A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |