The CV130K05T is a metal oxide varistor from Stackpole Electronics with a maximum AC voltage rating of 130V and maximum DC voltage rating of 170V. It has a capacitance of 150pF and a clamping voltage of 340V. The varistor can handle a maximum surge current of 400mA. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package with a radial lead style and a terminal pitch of 5mm.
Sign in to ask questions about the Stackpole Electronics CV130K05T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CV130K05T technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Style | Radial |
| Product Depth (mm) | 4 |
| Product Height (mm) | 9.5 |
| Product Diameter (mm) | 7 |
| Wire Form | Straight |
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 150pF |
| Clamping Voltage | 340V |
| Clamping Current | 5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8504404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV130K05T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.