
The CV550K10T varistor from Stackpole Electronics is a metal oxide device with a maximum operating temperature range of -40°C to 85°C. It has a maximum surge current of 2500mA and a clamping voltage of 1500V. The varistor has a capacitance of 170pF and a maximum DC voltage rating of 745V. It is available in a through-hole package with a product diameter of 12.5mm and a product height of 16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CV550K10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 12.5 |
| Wire Form | Straight |
| Varistor Voltage | 910V |
| Max AC Voltage Rating | 550V |
| Max DC Voltage Rating | 745V |
| Capacitance | 170pF |
| Clamping Voltage | 1500V |
| Clamping Current | 25A |
| Maximum Surge Current | 2500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8504404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CV550K10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.