
The CVH130K07T is a transient voltage suppressor from Stackpole Electronics. It has a varistor voltage of 205V and can withstand a maximum AC voltage rating of 130V and a maximum DC voltage rating of 170V. The device has a capacitance of 360pF and a clamping voltage of 340V with a clamping current of 10A. It can handle a maximum surge current of 1750A. The CVH130K07T operates over a temperature range of -40°C to 85°C and features a metal oxide technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stackpole Electronics CVH130K07T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Lead Style | Radial |
| Product Depth (mm) | 4 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 9 |
| Wire Form | Straight |
| Varistor Voltage | 205V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 170V |
| Capacitance | 360pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CVH130K07T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.