
The CVH250K14T is a transient voltage suppressor from Stackpole Electronics with a varistor voltage of 390V and a maximum AC voltage rating of 250V. It has a maximum surge current of 6000mA and operates within a temperature range of -40°C to 85°C. The device is a metal oxide type with a capacitance of 580pF and a clamping voltage of 650V. It is designed for through-hole mounting with a radial lead style and a terminal pitch of 7.5mm.
Sign in to ask questions about the Stackpole Electronics CVH250K14T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stackpole Electronics CVH250K14T technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 5.7 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 16.5 |
| Wire Form | Straight |
| Varistor Voltage | 390V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 390V |
| Capacitance | 580pF |
| Clamping Voltage | 650V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CVH250K14T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.