
This metal oxide transient voltage suppressor from Stackpole Electronics has a maximum operating temperature range of -40 to 85°C. It features a maximum surge current of 6000mA and a maximum DC voltage rating of 745V. The device is designed for through hole mounting and has a capacitance of 290pF. The varistor voltage is 910V and the clamping voltage is 1500V with a clamping current of 50mA. It is suitable for use in applications where high voltage protection is required.
Stackpole Electronics CVH550K14T technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 21 |
| Product Diameter (mm) | 16.5 |
| Wire Form | Straight |
| Varistor Voltage | 910V |
| Max AC Voltage Rating | 550V |
| Max DC Voltage Rating | 745V |
| Capacitance | 290pF |
| Clamping Voltage | 1500V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics CVH550K14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.